Part Details for 520C891M500AF2B by Cornell Dubilier Electronics Inc
Overview of 520C891M500AF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520C891M500AF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2212
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 520C891M500AF2B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8500 | Buy Now |
DISTI #
520C891M500AF2B-ND
|
DigiKey | CAP ALUM 890UF 20% 500V Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.4452 | Buy Now |
DISTI #
598-520C891M500AF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 890UF 500V RoHS: Compliant | 0 |
|
$59.5600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 890uF ±20% - 500V - 85°C - 5.625" x 1.375" Dia. RoHS: Compliant | 0 |
|
$40.6700 / $111.3800 | Buy Now |
DISTI #
520C891M500AF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 890UF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.9600 | Buy Now |
DISTI #
520C891M500AF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$43.1900 | Buy Now |