There are no models available for this part yet.
Overview of 520M10HA16M3680 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 520M10HA16M3680 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
520M10HA16M3680
|
Avnet Americas | Controlled Oscillator 16.368MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520M10HA16M3680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-520M10HA16M3680
|
Mouser Electronics | TCXO Oscillators 16.368MHz 1.8Volt +/-1.0ppm -10C +60C RoHS: Compliant | 0 |
|
$1.7600 | Order Now | |
DISTI #
520M10HA16M3680
|
Avnet Abacus | - Tape and Reel (Alt: 520M10HA16M3680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 520M10HA16M3680 by CTS Corporation
Part Data Attributes for 520M10HA16M3680 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
1 PPM/FIRST YEAR
|
Control Voltage-Max
|
1.5 V
|
Control Voltage-Min
|
0.3 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
5 ppm
|
Frequency Stability
|
1%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
16.368 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,77/53
|
Physical Dimension
|
2.5mm x 2.0mm x 0.8mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
1.83 V
|
Supply Voltage-Min
|
1.77 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 520M10HA16M3680
This table gives cross-reference parts and alternative options found for 520M10HA16M3680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520M10HA16M3680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
525M10HA16M8000 | Clipped Sine Output Oscillator, 16.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10HA16M8000 |
525M10DA16M3676 | Clipped Sine Output Oscillator, 16.3676MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10DA16M3676 |
525M10IA16M3690 | Clipped Sine Output Oscillator, 16.369MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10IA16M3690 |
525M10CA16M3680 | Clipped Sine Output Oscillator, 16.368MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10CA16M3680 |
525M10HA16M367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10HA16M367667 |
525M10IA16M3840 | Clipped Sine Output Oscillator, 16.384MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10IA16M3840 |
525M10HA16M3676 | Clipped Sine Output Oscillator, 16.3676MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10HA16M3676 |
525M10IA16M8000 | Clipped Sine Output Oscillator, 16.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10IA16M8000 |
525M10DA16M8000 | Clipped Sine Output Oscillator, 16.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10DA16M8000 |
525M10HA16M3840 | Clipped Sine Output Oscillator, 16.384MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M10HA16M3680 vs 525M10HA16M3840 |