Part Details for 520M20IA40M0000 by CTS Corporation
Overview of 520M20IA40M0000 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520M20IA40M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520M20IA40M0000-ND
|
DigiKey | XTAL OSC VCTCXO 40.0000MHZ SNWV Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
520M20IA40M0000
|
Avnet Americas | Controlled Oscillator 40MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520M20IA40M0000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-520M20IA40M0000
|
Mouser Electronics | TCXO Oscillators 40MHz 1.8Volt +/-2.0ppm -40C +85C RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
520M20IA40M0000
|
Avnet Abacus | - Tape and Reel (Alt: 520M20IA40M0000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 520M20IA40M0000
520M20IA40M0000 CAD Models
520M20IA40M0000 Part Data Attributes
|
520M20IA40M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
520M20IA40M0000
CTS Corporation
Clipped Sine Output Oscillator, 40MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,77/53 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 1.83 V | |
Supply Voltage-Min | 1.77 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 520M20IA40M0000
This table gives cross-reference parts and alternative options found for 520M20IA40M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520M20IA40M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXKACDSANF-40.000000 | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 520M20IA40M0000 vs TXKACDSANF-40.000000 |
525M20CA40M0000 | Clipped Sine Output Oscillator, 40MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M20IA40M0000 vs 525M20CA40M0000 |
VT-820-JFE-206A-40M0000000 | Clipped Sine Output Oscillator, 40MHz Nom | Microchip Technology Inc | 520M20IA40M0000 vs VT-820-JFE-206A-40M0000000 |
525M20HA40M0000 | Clipped Sine Output Oscillator, 40MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M20IA40M0000 vs 525M20HA40M0000 |
TXKACLSANF-40.000000 | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 520M20IA40M0000 vs TXKACLSANF-40.000000 |
525M20DA38M8800 | Clipped Sine Output Oscillator, 38.88MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M20IA40M0000 vs 525M20DA38M8800 |
TXKACCSANF-40.000000 | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 520M20IA40M0000 vs TXKACCSANF-40.000000 |
525M20IA38M8800 | Clipped Sine Output Oscillator, 38.88MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M20IA40M0000 vs 525M20IA38M8800 |
525M20CA38M8800 | Clipped Sine Output Oscillator, 38.88MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M20IA40M0000 vs 525M20CA38M8800 |