Part Details for 520M25CA16M3677 by CTS Corporation
Overview of 520M25CA16M3677 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520M25CA16M3677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520M25CA16M3677-ND
|
DigiKey | XTAL OSC VCTCXO 16.367667MHZ SNW Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
520M25CA16M3677
|
Avnet Americas | Controlled Oscillator 16.367667MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520M25CA16M3677) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-520M25CA16M3677
|
Mouser Electronics | TCXO Oscillators 16.3677MHz 1.8Volt +/-2.5ppm -20C +70C RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
520M25CA16M3677
|
Avnet Americas | Controlled Oscillator 16.367667MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520M25CA16M3677) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 520M25CA16M3677
520M25CA16M3677 CAD Models
520M25CA16M3677 Part Data Attributes:
|
520M25CA16M3677
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
520M25CA16M3677
CTS Corporation
Clipped Sine Output Oscillator, 16.3677MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.3677 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Voltage-Max | 1.83 V | |
Supply Voltage-Min | 1.77 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 520M25CA16M3677
This table gives cross-reference parts and alternative options found for 520M25CA16M3677. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520M25CA16M3677, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
525M25IA16M8000 | Clipped Sine Output Oscillator, 16.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25IA16M8000 |
525M25CA16M367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25CA16M367667 |
525M25HA16M3840 | Clipped Sine Output Oscillator, 16.384MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25HA16M3840 |
525M25DA16M3676 | Clipped Sine Output Oscillator, 16.3676MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25DA16M3676 |
525M25IA16M3676 | Clipped Sine Output Oscillator, 16.3676MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25IA16M3676 |
525M25CA16M8000 | Clipped Sine Output Oscillator, 16.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25CA16M8000 |
TXKADISANF-16.367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 520M25CA16M3677 vs TXKADISANF-16.367667 |
TXKADISANF-16.369000 | Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Taitien Electronics Co Ltd | 520M25CA16M3677 vs TXKADISANF-16.369000 |
525M25DA16M3840 | Clipped Sine Output Oscillator, 16.384MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25DA16M3840 |
525M25IA16M367667 | Clipped Sine Output Oscillator, 16.367667MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 520M25CA16M3677 vs 525M25IA16M367667 |