Part Details for 520N25DA16M3677 by CTS Corporation
Overview of 520N25DA16M3677 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520N25DA16M3677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520N25DA16M3677
|
Avnet Americas | Controlled Oscillator 16.367667MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520N25DA16M3677) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-520N25DA16M3677
|
Mouser Electronics | TCXO Oscillators 16.3677MHz 2.5Volt +/-2.5ppm -30C +85C RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
520N25DA16M3677
|
Avnet Abacus | - Tape and Reel (Alt: 520N25DA16M3677) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 520N25DA16M3677
520N25DA16M3677 CAD Models
520N25DA16M3677 Part Data Attributes
|
520N25DA16M3677
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
520N25DA16M3677
CTS Corporation
Clipped Sine Output Oscillator, 16.3677MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.3677 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |