There are no models available for this part yet.
Overview of 520T05CT19M2000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 520T05CT19M2000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
520T05CT19M2000
|
Avnet Americas | Controlled Oscillator 19.2MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520T05CT19M2000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-520T05CT19M2000
|
Mouser Electronics | TCXO Oscillators 19.2MHz 2.8Volt +/-.5ppm -20C +70C RoHS: Compliant | 0 |
|
$1.8100 | Order Now | |
DISTI #
520T05CT19M2000
|
Avnet Abacus | - Tape and Reel (Alt: 520T05CT19M2000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 520T05CT19M2000 by CTS Corporation
Part Data Attributes for 520T05CT19M2000 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
LCC4,.08X.1,77/53
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
19.2 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,77/53
|
Physical Dimension
|
2.5mm x 2.0mm x 0.8mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
2.94 V
|
Supply Voltage-Min
|
2.66 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 520T05CT19M2000
This table gives cross-reference parts and alternative options found for 520T05CT19M2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520T05CT19M2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-702-GFE-5070-19M4400000 | Clipped Sine Output Oscillator, 19.44MHz Nom | Microchip Technology Inc | 520T05CT19M2000 vs VT-702-GFE-5070-19M4400000 |
VT-702-GFJ-5070-20M0000000 | Clipped Sine Output Oscillator, 20MHz Nom | Microchip Technology Inc | 520T05CT19M2000 vs VT-702-GFJ-5070-20M0000000 |
VT-702-GFE-5070-20M0000000 | Clipped Sine Output Oscillator, 20MHz Nom | Microchip Technology Inc | 520T05CT19M2000 vs VT-702-GFE-5070-20M0000000 |
VT-702-GFR-5070-20M0000000 | Clipped Sine Output Oscillator, 20MHz Nom | Microchip Technology Inc | 520T05CT19M2000 vs VT-702-GFR-5070-20M0000000 |
VT-702-GFH-5070-19M4400000 | Clipped Sine Output Oscillator, 19.44MHz Nom | Microchip Technology Inc | 520T05CT19M2000 vs VT-702-GFH-5070-19M4400000 |
VT-702-GFW-5070-19M4400000 | Clipped Sine Output Oscillator, 19.44MHz Nom | Microchip Technology Inc | 520T05CT19M2000 vs VT-702-GFW-5070-19M4400000 |
VT-702-GFR-5070-19M4400000 | Clipped Sine Output Oscillator, 19.44MHz Nom | Microchip Technology Inc | 520T05CT19M2000 vs VT-702-GFR-5070-19M4400000 |