520T10HT19M2000
CTS Corporation
Description: Clipped Sine Output Oscillator, 19.2MHz Nom,

Overview of 520T10HT19M2000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 520T10HT19M2000 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 520T10HT19M2000
Avnet Americas Controlled Oscillator 19.2MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520T10HT19M2000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 774-520T10HT19M2000
Mouser Electronics TCXO Oscillators 19.2MHz 2.8Volt +/-1.0ppm -10C +60C RoHS: Compliant 0
  • 3,000 $1.7600
$1.7600 Order Now
DISTI # 520T10HT19M2000
Avnet Abacus - Tape and Reel (Alt: 520T10HT19M2000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 520T10HT19M2000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 520T10HT19M2000 by CTS Corporation

520T10HT19M2000
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
LCC4,.08X.1,77/53
Reach Compliance Code
compliant
Samacsys Manufacturer
CTS
Additional Feature
TR, 7 INCH
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,77/53
Physical Dimension
2.5mm x 2.0mm x 0.8mm
Supply Current-Max
2 mA
Supply Voltage-Max
2.94 V
Supply Voltage-Min
2.66 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 520T10HT19M2000
    CTS Corporation
    Clipped Sine Output Oscillator, 19.2MHz Nom,
    VS

Related Parts for 520T10HT19M2000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 520T10HT19M2000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 520T10HT19M2000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 520T10HT19M2000 would you like to use for your alert(s)?
  • Please alert me when 520T10HT19M2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 520T10HT19M2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 520T10HT19M2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 520T10HT19M2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 520T10HT19M2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 520T10HT19M2000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: