There are no models available for this part yet.
Overview of 520T16310DTR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 520T16310DTR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-520T16310DTR-ND
|
DigiKey | XTAL OSC TCXO 16.3840MHZ SNWV Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9721 | Buy Now | |
DISTI #
520T16310DTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 16.384MHz ±1ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 520T16310DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-520T16310DTR
|
Mouser Electronics | TCXO Oscillators 2.5mm x 2.0mm Surface Mount Clipped Sine TCXO, 16.384000MHz, +2.8V, 1.0ppm Stability, -30/+85 C, 3k/reel RoHS: Compliant | 0 |
|
$1.9000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
CAD Models for 520T16310DTR by CTS Corporation
Part Data Attributes for 520T16310DTR by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Aging
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
1%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
16.384 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,64/48
|
Physical Dimension
|
2.5mm x 2.0mm x 1.0mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
2.94 V
|
Supply Voltage-Min
|
2.66 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold Flash (Au) - with Nickel (Ni) barrier
|