Part Details for 521-59BP01-103 by Honeywell Sensing and Control
Overview of 521-59BP01-103 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521-59BP01-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002449104
|
Sager | Industrial Temperature Sensors Immersion10,000Ohm +/-20.0% Min Qty: 10 | 0 |
|
$244.5700 | Buy Now |
|
Master Electronics | Thermistor Probe Automotive 2-Pin RoHS: Compliant | 0 |
|
$176.6000 / $483.7500 | Buy Now |
Part Details for 521-59BP01-103
521-59BP01-103 CAD Models
521-59BP01-103 Part Data Attributes:
|
521-59BP01-103
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
521-59BP01-103
Honeywell Sensing and Control
500 Series immersion temperature probe, NTC, 10,000 Ohm, ±20.0% tolerance, 25 °C [77 °F] accuracy, stainless steel, bullet housing, flying leads (two), 28 gauge Teflon insulation, 64 mm [2.5 in]
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |