-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6715
|
Newark | Hsg Rcpt Fast 250 2 Cir N Nat Rohs Compliant: Yes |Amp Te Connectivity 521069-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 | Buy Now |
DISTI #
A113849-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3700 In Stock |
|
$0.5332 / $1.0300 | Buy Now |
DISTI #
521069-1
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bulk (Alt: 521069-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 7000 Factory Stock |
|
$0.5289 / $0.5972 | Buy Now |
DISTI #
571-521069-1
|
Mouser Electronics | Terminals HSG RCPT FAST 250 2 CIR N NAT RoHS: Compliant | 3259 |
|
$0.5330 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Box | 0Box |
|
$0.5020 | Buy Now |
DISTI #
AMP521069-1
|
Heilind Electronics | HSG RCPT FAST 250 2 CIR N NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON HSG. REC 14.9MM2P NATURAL RoHS: Compliant | 7000 Factory Stock |
|
$0.5290 / $1.1090 | Buy Now |
DISTI #
521069-1
|
TTI | Terminals HSG RCPT FAST 250 2 CIR N NAT Min Qty: 3500 Package Multiple: 3500 Container: Each | Americas - 0 |
|
$0.4240 / $0.5660 | Buy Now |
DISTI #
521069-1
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bulk (Alt: 521069-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 7000 Factory Stock |
|
$0.5289 / $0.5972 | Buy Now |
DISTI #
AMP521069-1
|
Interstate Connecting Components | HSG RCPT FAST 250 2 CIR N NAT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521069-1
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 | |
Body Breadth | 0.375 inch | |
Body Depth | 0.92 inch | |
Body Length | 0.92 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 14.94 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |