521073-2
Description: Board Connector, 2 Contact(s), Receptacle

Overview of 521073-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 521073-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 521073-2
Avnet Americas Connector Accessories Blade - Bulk (Alt: 521073-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Bulk 0
  • 15,000 $0.2710
$0.2710 Buy Now
DISTI # 571-521073-2
Mouser Electronics Power to the Board 2P PLUG HSG V-O MATL RoHS: Compliant 0
  • 15,000 $0.2930
$0.2930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 15 Weeks Container: Box 0
Box
  • 15,000 $0.2410
$0.2410 Buy Now
DISTI # AMP521073-2
Heilind Electronics 2P PLUG HSG, V-O MATL Americas - 0 in Stock
  • 15,000 $0.3053
  • 24,500 $0.3007
$0.3007 / $0.3053 Buy Now
Onlinecomponents.com PLUG .125 HOUSING NYLON 66/6 RoHS: Compliant 0
  • 3,750 $0.6953
  • 7,500 $0.3681
  • 11,250 $0.2590
  • 15,000 $0.2538
$0.2538 / $0.6953 Buy Now
DISTI # 73593252
Verical PLUG .125 HOUSING NYLON 66/6 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Americas - 45000
  • 15,000 $0.2525
$0.2525 Buy Now
DISTI # AMP521073-2
Interstate Connecting Components 2P PLUG HSG, V-O MATL 0
  • 15,000 $0.3053
  • 24,500 $0.3007
$0.3007 / $0.3053 Buy Now
Master Electronics PLUG .125 HOUSING NYLON 66/6 RoHS: Compliant 0
  • 3,750 $0.6953
  • 7,500 $0.3681
  • 11,250 $0.2590
  • 15,000 $0.2538
$0.2538 / $0.6953 Buy Now

CAD Models for 521073-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 521073-2 by TE Connectivity

521073-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.51 inch
Body Length
0.955 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
7.14 mm
Total Number of Contacts
2
UL Flammability Code
94V-2
Want to compare parts?
  1. 521073-2
    TE Connectivity
    Board Connector, 2 Contact(s), Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 521073-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 521073-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 521073-2 would you like to use for your alert(s)?
  • Please alert me when 521073-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 521073-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 521073-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 521073-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 521073-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 521073-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: