Part Details for 521076-000 by TE Connectivity
Overview of 521076-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521076-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S0633-ND
|
DigiKey | SLDR SLV WIRE-PIN 0.095/0.145" Min Qty: 500 Lead time: 41 Weeks Container: Box | Temporarily Out of Stock |
|
$7.2639 | Buy Now |
DISTI #
521076-000
|
Avnet Americas | Cable Accessories Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 521076-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 54 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4752 / $6.5888 | Buy Now |
DISTI #
RYCD-181-1220-90/9
|
Heilind Electronics | 7-1194095-4,521076-000 | Americas - 0 in Stock |
|
$5.1642 / $6.9254 | Buy Now |
|
Onlinecomponents.com | D-181-1220-90/9 |
5 Partner Stock 2000 On Order |
|
$4.5100 / $9.6500 | Buy Now |
DISTI #
521076-000
|
TTI | Solder Sleeves & Shield Tubing D-181-1220-90/9 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 658 In Stock |
|
$7.0400 / $9.6700 | Buy Now |
DISTI #
RYCD-181-1220-90/9
|
Interstate Connecting Components | 7-1194095-4,521076-000 | 0 |
|
$5.1642 / $6.9254 | Buy Now |
|
Powell Electronics | SPECIAL SLEEVE W/LD Min Qty: 1 | 24 |
|
$8.2300 / $21.5000 | Buy Now |
|
Powell Electronics | Solder Sleeves Min Qty: 500 | 11 |
|
$2.9900 / $7.1700 | Buy Now |
DISTI #
521076-000
|
Avnet Abacus | Cable Accessories Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 521076-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S616500167101
|
Chip1Stop | Cable Accessories Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin/Silver RoHS: Not Compliant | 5 |
|
$13.7000 | Buy Now |