521116-2
Description: Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Overview of 521116-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 521116-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X5690
Newark Motor Housing Housing Nylon Vo Black |Amp Te Connectivity 521116-2 RoHS: Not Compliant Min Qty: 51000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.3800
$1.3800 Buy Now
DISTI # 3937-521116-2-ND
DigiKey CONN PLUG HSG 3POS BLK Min Qty: 51000 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
Buy Now
DISTI # A108191-ND
DigiKey CONN PLUG HSG 3POS BLK Min Qty: 51000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 51,000 $1.2921
$1.2921 Buy Now
DISTI # 521116-2
Avnet Americas 3 CIR TIMER MTR HSG, V-0, BLK - Bulk (Alt: 521116-2) RoHS: Compliant Min Qty: 51000 Package Multiple: 1500 Lead time: 14 Weeks, 2 Days Container: Bulk 0
  • 51,000 $1.3697
$1.3697 Buy Now
DISTI # 571-521116-2
Mouser Electronics Headers & Wire Housings 3 CIR TIMER MTRHSG V-0 BLK RoHS: Compliant 0
  • 51,000 $1.4800
$1.4800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 1500 Lead time: 13 Weeks Container: Box 0
Box
  • 51,000 $1.2200
$1.2200 Buy Now
DISTI # AMP521116-2
Heilind Electronics 3 CIR TIMER MTR HSG, V-0, BLK Americas - 0 in Stock
  • 51,000 $1.5201
$1.5201 Buy Now
Onlinecomponents.com MOTOR HOUSING HOUSING NYLON VO BLACK RoHS: Compliant 0
  • 12,750 $3.8500
  • 25,500 $1.9600
  • 38,250 $1.3400
  • 51,000 $1.3100
$1.3100 / $3.8500 Buy Now
DISTI # AMP521116-2
Interstate Connecting Components 3 CIR TIMER MTR HSG, V-0, BLK 0
  • 51,000 $1.5201
$1.5201 Buy Now
DISTI # 521116-2
Avnet Abacus (Alt: 521116-2) RoHS: Compliant Min Qty: 51000 Package Multiple: 1500 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MOTOR HOUSING HOUSING NYLON VO BLACK RoHS: Compliant 0
  • 12,750 $3.8500
  • 25,500 $1.9600
  • 38,250 $1.3400
  • 51,000 $1.3100
$1.3100 / $3.8500 Buy Now

CAD Models for 521116-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 521116-2 by TE Connectivity

521116-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARISED
Body Breadth
0.821 inch
Body Depth
1.52 inch
Body Length
0.65 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Reference Standard
UL
Terminal Pitch
10.16 mm
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 521116-2
    TE Connectivity
    Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 521116-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 521116-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 521116-2 would you like to use for your alert(s)?
  • Please alert me when 521116-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 521116-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 521116-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 521116-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 521116-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 521116-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: