-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 HOUSING RECEPTACLE NYLON 6/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5211-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 3MM, 85MΩ, no lossy |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4145
|
Newark | Pl 250 Housing Receptacle Nylon 6/6 |Amp Te Connectivity 521120-7 RoHS: Not Compliant Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
521120-7
|
Avnet Americas | HSG,250 RECPT POS-LOCK NAT - Bulk (Alt: 521120-7) RoHS: Compliant Min Qty: 96000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.0488 | Buy Now |
DISTI #
571-521120-7
|
Mouser Electronics | Terminals HSG250 RECPT POS-LOCK NAT RoHS: Compliant | 0 |
|
$0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.0433 | Buy Now |
DISTI #
AMP521120-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0541 / $0.0549 | Buy Now | |
|
Onlinecomponents.com | PL 250 HOUSING RECEPTACLE NYLON 6/6 RoHS: Compliant | 0 |
|
$0.0457 / $0.1251 | Buy Now |
DISTI #
AMP521120-7
|
Interstate Connecting Components | 0 |
|
$0.0541 / $0.0549 | Buy Now | |
DISTI #
521120-7
|
Avnet Abacus | (Alt: 521120-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PL 250 HOUSING RECEPTACLE NYLON 6/6 RoHS: Compliant | 0 |
|
$0.0457 / $0.1251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521120-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521120-7
TE Connectivity
PL 250 HOUSING RECEPTACLE NYLON 6/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.255 inch | |
Body Depth | 1.03 inch | |
Body Length | 0.392 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |