-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CIRC DIN RCPT GRND CLIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5838
|
Newark | Circular Din Conn 8P Din Conn Unshielded Recp. |Amp Te Connectivity 5211511-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.1500 / $9.4700 | Buy Now |
DISTI #
A123239-ND
|
DigiKey | CONN RCPT FMALE DIN 8POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
441 In Stock |
|
$7.0313 / $10.5000 | Buy Now |
DISTI #
5211511-1
|
Avnet Americas | Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 5211511-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 6 Days Container: Tube | 0 |
|
$5.8677 / $7.0611 | Buy Now |
DISTI #
571-5211511-1
|
Mouser Electronics | Circular DIN Connectors 8P DIN CONNECTOR UNSHIELDED RECP. RoHS: Compliant | 541 |
|
$6.8400 / $9.3700 | Buy Now |
DISTI #
73776126
|
RS | 8 CIRC DIN RCPT GRND CLIP, DIN Connectors | TE Connectivity 5211511-1 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6700 | RFQ |
|
Future Electronics | 8 CIRC DIN RCPT GRND CLIP RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$6.5300 | Buy Now |
DISTI #
AMP5211511-1
|
Heilind Electronics | 8 CIRC DIN RCPT GRND CLIP | Americas - 0 in Stock |
|
$7.3126 / $7.4218 | Buy Now |
|
Onlinecomponents.com | 8 CIRC DIN RCPT GRND CLIP RoHS: Compliant |
117 In Stock |
|
$6.2300 / $9.1000 | Buy Now |
DISTI #
5211511-1
|
TTI | Circular DIN Connectors 8P DIN CONNECTOR UNSHIELDED RECP. RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$6.0300 / $6.7700 | Buy Now |
DISTI #
5211511-1
|
Avnet Americas | Conn Shielded Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Rail/Tube (Alt: 5211511-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 6 Days Container: Tube | 0 |
|
$5.8677 / $7.0611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5211511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5211511-1
TE Connectivity
8 CIRC DIN RCPT GRND CLIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.61 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN-NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |