-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H0027
|
Newark | Plug, 4 Cir 125 Blade Nyl 66/6 Rohs Compliant: Yes |Amp Te Connectivity 521152-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
A113866-ND
|
DigiKey | CONN RCPT HSG 4POS 5.59MM Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8784 | Buy Now |
DISTI #
521152-2
|
Avnet Americas | Conn Housing PL 4 POS 5.59mm Crimp ST - Bulk (Alt: 521152-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 9000 Factory Stock |
|
$0.8520 | Buy Now |
DISTI #
571-521152-2
|
Mouser Electronics | Automotive Connectors PLUG 4 CIR 125 BLADE NYL 66/6 RoHS: Compliant | 0 |
|
$0.8850 / $0.9170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.7640 | Buy Now |
DISTI #
AMP521152-2
|
Heilind Electronics | PLUG, 4 CIR 125 BLADE NYL 66/6 | Americas - 0 in Stock |
|
$0.9544 / $0.9687 | Buy Now |
|
Onlinecomponents.com | PLUG 4 CIR 125 HOUSING NYLON 66/6 RoHS: Compliant | 9000 Factory Stock |
|
$0.8060 / $1.6870 | Buy Now |
DISTI #
AMP521152-2
|
Interstate Connecting Components | PLUG, 4 CIR 125 BLADE NYL 66/6 | 0 |
|
$0.9544 / $0.9687 | Buy Now |
|
Powell Electronics | PLUG 4 CIR 125 HOUSING NYLON 6/6 Min Qty: 3000 | 5940 |
|
$0.9422 / $0.9985 | Buy Now |
DISTI #
521152-2
|
Avnet Abacus | Conn Housing PL 4 POS 5.59mm Crimp ST (Alt: 521152-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521152-2
TE Connectivity
Combination Line Connector, 4 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5.59 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |