-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG RCPT POSI MK 111 250 2POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2449
|
Newark | Hsg Rcpt Posi Mk 111 250 2Pos |Amp Te Connectivity 521204-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.5820 | Buy Now |
DISTI #
521204-2-ND
|
DigiKey | CONN RCPT HOUSING 0.25 2POS BLUE Min Qty: 13000 Lead time: 8 Weeks Container: Bulk |
9218 In Stock |
|
$0.3084 | Buy Now |
DISTI #
521204-2
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Loose Piece - Bulk (Alt: 521204-2) RoHS: Compliant Min Qty: 13000 Package Multiple: 6500 Lead time: 6 Weeks, 0 Days Container: Bulk | 201500 Factory Stock |
|
$0.2317 | Buy Now |
DISTI #
571-521204-2
|
Mouser Electronics | Headers & Wire Housings HSG RCPT POSI MK 111 250 2POS RoHS: Compliant | 7714 |
|
$0.2220 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 6500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.2060 | Buy Now |
DISTI #
AMP521204-2
|
Heilind Electronics | HSG RCPT POSI MK 111 250 2POS | Americas - 0 in Stock |
|
$0.2572 / $0.2610 | Buy Now |
|
Onlinecomponents.com | HSG RCPT POSI MK 111 250 2POS RoHS: Compliant |
140028 Partner Stock 201500 Factory Stock |
|
$0.2264 / $0.3482 | Buy Now |
DISTI #
5212042-TEC
|
TME | 521204-2 Min Qty: 158 | 140028 |
|
$0.1551 / $0.2395 | Buy Now |
DISTI #
AMP521204-2
|
Interstate Connecting Components | HSG RCPT POSI MK 111 250 2POS | 0 |
|
$0.2572 / $0.2610 | Buy Now |
|
Powell Electronics | HSG RCPT POSI MK 111 250 2POS Min Qty: 13000 | 132990 |
|
$0.1668 / $0.2691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521204-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521204-2
TE Connectivity
HSG RCPT POSI MK 111 250 2POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |