-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CIRC DIN RCPT GRND SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8501
|
Newark | Circular Din Connectors C-Din 06P Rec R/A T/H |Amp Te Connectivity 5212045-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$8.7400 | Buy Now |
DISTI #
99X5695
|
Newark | Din Audio Video Conn, Jack, 6Pos, No. Of Contacts:6Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Termination:Through Hole Right Angle, Contact Plating:Tin Plated Contacts, Connector Body Material:Nylon (Polyamide) Bodyrohs Compliant: Yes |Amp Te Connectivity 5212045-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 | Buy Now |
DISTI #
A32315-ND
|
DigiKey | CONN RCPT FMALE DIN 6POS SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4196 In Stock |
|
$7.7424 / $11.5600 | Buy Now |
DISTI #
5212045-1
|
Avnet Americas | Conn Shielded Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Trays (Alt: 5212045-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$6.4611 / $7.7753 | Buy Now |
DISTI #
571-5212045-1
|
Mouser Electronics | Circular DIN Connectors C-DIN 06P REC R/A T/H RoHS: Compliant | 87 |
|
$7.8300 / $11.2000 | Buy Now |
DISTI #
73776128
|
RS | 6 CIRC DIN RCPT GRND SHLD, DIN Connectors | TE Connectivity 5212045-1 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6500 | RFQ |
|
Future Electronics | 6 Positions Shielded Circular DIN Connectors RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$7.7800 | Buy Now |
|
Future Electronics | 6 Positions Shielded Circular DIN Connectors RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$7.7800 | Buy Now |
DISTI #
AMP5212045-1
|
Heilind Electronics | 6 CIRC DIN RCPT GRND SHLD | Americas - 0 in Stock |
|
$8.0522 / $8.1724 | Buy Now |
|
Onlinecomponents.com | 6 CIRC DIN RCPT GRND SHLD RoHS: Compliant |
683 In Stock |
|
$7.5500 / $10.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5212045-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5212045-1
TE Connectivity
6 CIRC DIN RCPT GRND SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.62 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN-NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5212045-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5212045-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212045-1 | CONNECTOR, 6 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE | TE Connectivity | 5212045-1 vs 212045-1 |