-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSI-LOK HSG.250-6 POS RAST5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1619
|
Newark | Posi-Lok Hsg.250-6 Pos Rast5 |Amp Te Connectivity 521208-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.6850 | Buy Now |
DISTI #
A142204-ND
|
DigiKey | CONN RCPT HOUSING 0.25 6POS BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2319 In Stock |
|
$0.5903 / $0.7700 | Buy Now |
DISTI #
521208-1
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST Loose Piece - Bulk (Alt: 521208-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 14000 Factory Stock |
|
$0.5856 / $0.6611 | Buy Now |
DISTI #
571-521208-1
|
Mouser Electronics | Headers & Wire Housings 6P PI-LOK HSG 250 RoHS: Compliant | 3039 |
|
$0.6340 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.5560 | Buy Now |
DISTI #
AMP521208-1
|
Heilind Electronics | POSI-LOK HSG.250-6 POS RAST5 | Americas - 0 in Stock |
|
$0.6945 / $0.7155 | Buy Now |
|
Onlinecomponents.com | POSI-LOK HSG.250-6 POS RAST5 RoHS: Compliant |
1875 In Stock 14000 Factory Stock |
|
$0.5640 / $0.9820 | Buy Now |
DISTI #
521208-1
|
TTI | Headers & Wire Housings 6P PI-LOK HSG 250 Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6200 / $0.6500 | Buy Now |
DISTI #
AMP521208-1
|
Interstate Connecting Components | POSI-LOK HSG.250-6 POS RAST5 | 0 |
|
$0.6945 / $0.7155 | Buy Now |
|
Powell Electronics | POSI-LOK HSG.250-6 POS RAST5 Min Qty: 2000 | 9240 |
|
$0.4504 / $0.7265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521208-1
TE Connectivity
POSI-LOK HSG.250-6 POS RAST5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.186 inch | |
Body Length | 0.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 22 AWG |