Datasheets
521210-1 by:

POSI-LOK HSG.250-8 POS RAST5

Part Details for 521210-1 by TE Connectivity

Overview of 521210-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10161952-1210LF Amphenol Communications Solutions Minitek®Pwr CEM-5 PCIe Receptacle Terminal (Signal), Tin Plating (Post plated), AWG(#28).

Price & Stock for 521210-1

Part # Distributor Description Stock Price Buy
DISTI # 19R1623
Newark Posi-Lok Hsg.250-8 Pos Rast5 Rohs Compliant: Yes |Amp Te Connectivity 521210-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.0200
$1.0200 Buy Now
DISTI # 87AH5686
Newark Headers&wire Housings 6P Pi-Lok Hsg 250 Rohs Compliant: Yes |Amp Te Connectivity 521210-1 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $1.5600
  • 100 $1.4000
  • 500 $1.2200
$1.2200 / $1.5600 Buy Now
DISTI # A142205-ND
DigiKey CONN RCPT HOUSING 0.25 8POS BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk 7122
In Stock
  • 1 $1.8500
  • 10 $1.5300
  • 25 $1.4192
  • 50 $1.3410
  • 100 $1.2673
  • 250 $1.1761
  • 500 $1.1116
  • 1,000 $1.0508
  • 2,500 $0.9758
$0.9758 / $1.8500 Buy Now
DISTI # 521210-1
Avnet Americas Conn Housing RCP 8 POS 5mm Crimp ST Loose Piece - Bulk (Alt: 521210-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.8478
$0.8478 Buy Now
DISTI # 571-521210-1
Mouser Electronics Headers & Wire Housings 6P PI-LOK HSG 250 RoHS: Compliant 0
  • 3,000 $0.8740
$0.8740 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks Container: Box 0
Box
  • 3,000 $0.8230
$0.8230 Buy Now
DISTI # AMP521210-1
Heilind Electronics POSI-LOK HSG.250-8 POS RAST5 Americas - 0 in Stock
  • 3,000 $1.0441
  • 7,150 $1.0287
$1.0287 / $1.0441 Buy Now
Onlinecomponents.com POSI-LOK HSG.250-8 POS RAST5 RoHS: Compliant 1903 In Stock
  • 25 $1.0540
  • 250 $0.8800
  • 500 $0.8620
  • 750 $0.8530
  • 1,500 $0.8440
  • 2,250 $0.8360
  • 3,000 $0.8280
$0.8280 / $1.0540 Buy Now
DISTI # 79325441
Verical Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Blue Package RoHS: Compliant Min Qty: 62 Package Multiple: 1 Americas - 1864
  • 1 $1.0100
  • 350 $0.9800
  • 700 $0.9700
  • 1,400 $0.9400
$0.9400 / $1.0100 Buy Now
DISTI # 521210-1
TTI Headers & Wire Housings 6P PI-LOK HSG 250 Min Qty: 3000 Package Multiple: 1500 Container: Each Americas - 0
  • 3,000 $0.9000
  • 6,000 $0.8800
  • 12,000 $0.8600
  • 18,000 $0.8500
  • 51,000 $0.7800
$0.7800 / $0.9000 Buy Now
DISTI # 5212101-TEC-0
TME 521210-1 Min Qty: 40 1864
  • 40 $1.0719
  • 400 $0.9333
  • 800 $0.9202
  • 1,600 $0.9045
$0.9045 / $1.0719 Buy Now
DISTI # AMP521210-1
Interstate Connecting Components POSI-LOK HSG.250-8 POS RAST5 0
  • 3,000 $1.0441
  • 7,150 $1.0287
$1.0287 / $1.0441 Buy Now
Chip 1 Exchange INSTOCK 3900
RFQ
DISTI # 521210-1
Avnet Abacus Conn Housing RCP 8 POS 5mm Crimp ST Loose Piece (Alt: 521210-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 521210-1
Avnet Abacus Conn Housing RCP 8 POS 5mm Crimp ST Loose Piece (Alt: 521210-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics POSI-LOK HSG.250-8 POS RAST5 RoHS: Compliant 1903 In Stock
  • 25 $1.0540
  • 250 $0.8800
  • 500 $0.8620
  • 750 $0.8530
  • 1,500 $0.8440
  • 2,250 $0.8360
  • 3,000 $0.8280
$0.8280 / $1.0540 Buy Now

Part Details for 521210-1

521210-1 Part Data Attributes

521210-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
521210-1 TE Connectivity POSI-LOK HSG.250-8 POS RAST5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 6 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 1.575 inch
Body Depth 1.583 inch
Body Length 0.362 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLUE
Insulator Material POLYAMIDE66
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.197 inch
Mating Contact Row Spacing 0.197 inch
Mixed Contacts NO
Mounting Option 1 LATCH
Mounting Option 2 LATCHING
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Reference Standard UL
Terminal Pitch 5 mm
Termination Type CRIMP
Total Number of Contacts 8
UL Flammability Code 94V-0
Wire Size-Max 14 AWG
Wire Size-Min 22 AWG

Alternate Parts for 521210-1

This table gives cross-reference parts and alternative options found for 521210-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 521210-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1600798-6 Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 521210-1 vs 1600798-6

521210-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 521210-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 521210-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 521210-1 would you like to use for your alert(s)?
  • Please alert me when 521210-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 521210-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 521210-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 521210-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 521210-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 521210-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: