Part Details for 5212539 (ALTERNATE: 5212539) by RS Pro
Overview of 5212539 (ALTERNATE: 5212539) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5212539 (ALTERNATE: 5212539)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614799
|
RS | Industrial High Rupture Capacity Fuse 25A A1 550VAC Bolted Tag 13.7mm x 55.2mm | RS PRO 5212539 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.7900 | RFQ |