-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5702
|
Newark | Assy Din Vert Rast5 Header02-A |Te Connectivity 521383-2 RoHS: Not Compliant Min Qty: 10400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
96Y2456
|
Newark | Terminals Assy Din Vert Rast5 Header02-A |Amp Te Connectivity 521383-2 RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 / $0.5230 | Buy Now |
DISTI #
A119383-ND
|
DigiKey | CONN HEADER VERT 2POS 5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7081 In Stock |
|
$0.3577 / $0.7600 | Buy Now |
DISTI #
521383-2
|
Avnet Americas | AMP521383-2 - Bulk (Alt: 521383-2) RoHS: Compliant Min Qty: 10400 Package Multiple: 1040 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3089 | Buy Now |
DISTI #
571-521383-2
|
Mouser Electronics | Terminals ASSY DIN VERT RAST5 HEADER02-A RoHS: Compliant | 24179 |
|
$0.3050 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 1040 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2750 | Buy Now |
DISTI #
AMP521383-2
|
Heilind Electronics | ASSY DIN VERT RAST5 HEADER02-A | Americas - 0 in Stock |
|
$0.3427 / $0.3479 | Buy Now |
|
Onlinecomponents.com | ASSY DIN VERT RAST5 HEADER02-A RoHS: Compliant |
9370 In Stock |
|
$0.2980 / $0.5675 | Buy Now |
DISTI #
AMP521383-2
|
Interstate Connecting Components | ASSY DIN VERT RAST5 HEADER02-A | 0 |
|
$0.3427 / $0.3479 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521383-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521383-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.587 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.48 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |