-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5845
|
Newark | Header Connector, pcb Mount,5 Contacts, skt,0.079 Pitch, pc Tail W/Retnn Terminal |Molex 52151-0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Conn Ribbon Cable Connector F 5 POS 2mm Solder RA Thru-Hole Tray RoHS: Compliant |
43000 Partner Stock |
|
$0.1790 / $0.3199 | Buy Now |
DISTI #
Molex 52151-0510
|
PEI Genesis | Board Connector, Contact | 43000 |
|
Buy Now | |
|
Master Electronics | Conn Ribbon Cable Connector F 5 POS 2mm Solder RA Thru-Hole Tray RoHS: Compliant |
43000 Partner Stock |
|
$0.1790 / $0.3199 | Buy Now |
DISTI #
10193136
|
TestEquity LLC | Molex 52151-0510 2.00mm Pitch Wire Trap, Pull-Cover Style, Right-Angle, 5 Circuits | 43000 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52151-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
52151-0510
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PULL-COVER STYLE | |
Body Breadth | 0.205 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.602 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52151-0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52151-0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2307726-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 52151-0510 vs 2307726-5 |
2307700-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 52151-0510 vs 2307700-5 |
2314878-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 52151-0510 vs 2314878-5 |
502584-0569 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 52151-0510 vs 502584-0569 |
2314927-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 52151-0510 vs 2314927-5 |
2307725-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 52151-0510 vs 2307725-5 |
2314870-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 52151-0510 vs 2314870-5 |
5-147726-4 | 05 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 52151-0510 vs 5-147726-4 |
5025840569 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, | Molex | 52151-0510 vs 5025840569 |
5-147727-4 | 05 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 52151-0510 vs 5-147727-4 |