Part Details for 5216-7501-000 by Radiall
Overview of 5216-7501-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5216-7501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5216-7501-000
|
Richardson RFPD | IN SERIES ADAPTER Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5216-7501-000
5216-7501-000 CAD Models
5216-7501-000 Part Data Attributes
|
5216-7501-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
5216-7501-000
Radiall
RF Connector Adapter, SMB-SMB, Female-Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | SMB-SMB | |
Additional Feature | CAPTIVATED CONTACT, INSERTION LOSS AT 1.5GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |