Part Details for 5216468 (ALTERNATE: 5216468) by RS Pro
Overview of 5216468 (ALTERNATE: 5216468) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5216468 (ALTERNATE: 5216468)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645279
|
RS | Steel 30 Teeth Spur Gear 45mm Pitch Diam. 38mm Hub Diam. 10mm Bore Diam. | RS PRO 5216468 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6500 / $16.5300 | RFQ |