-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5729
|
Newark | Pl Mkiii 250 Rec Hsg 2P Nylon Nat |Amp Te Connectivity 521955-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
A108215-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8000 In Stock |
|
$0.2279 / $0.4700 | Buy Now |
DISTI #
521955-1
|
Avnet Americas | Conn Positive Lock Connector RCP 2 POS ST Cable Mount - Bulk (Alt: 521955-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.2298 / $0.2516 | Buy Now |
DISTI #
571-521955-1
|
Mouser Electronics | Terminals HSG,RECP, .250 POSILOK,2P RoHS: Compliant | 2126 |
|
$0.2170 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.2150 | Buy Now |
DISTI #
AMP521955-1
|
Heilind Electronics | HSG RECP 250 POSILOK 2P | Americas - 0 in Stock9000 On Order |
|
$0.2041 / $0.2722 | Buy Now |
|
Onlinecomponents.com | PL MKIII 250 REC HSG 2P NYLON NAT RoHS: Compliant |
9364 In Stock |
|
$0.2212 / $0.4156 | Buy Now |
DISTI #
73588240
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Loose RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 40000 |
|
$0.2211 / $0.3038 | Buy Now |
DISTI #
16330615
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Loose RoHS: Compliant Min Qty: 240 Package Multiple: 1 | Americas - 9353 |
|
$0.2410 / $0.2610 | Buy Now |
DISTI #
521955-1
|
Avnet Americas | Conn Positive Lock Connector RCP 2 POS ST Cable Mount - Bulk (Alt: 521955-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.2298 / $0.2516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521955-1
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.37 inch | |
Body Depth | 1.501 inch | |
Body Length | 0.536 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 7.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |