Part Details for 521N20020ITR by CTS Corporation
Overview of 521N20020ITR by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 521N20020ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
521N20020ITR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 20MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 521N20020ITR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-521N20020ITR
|
Mouser Electronics | TCXO Oscillators 2.5mm x 2.0mm Surface Mount HCMOS TCXO, 20.000000MHz, +2.5V, +/-2.0ppm Stability, -40/+85C, 3k/reel RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
521N20020ITR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 20MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 521N20020ITR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 521N20020ITR
521N20020ITR CAD Models
521N20020ITR Part Data Attributes:
|
521N20020ITR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
521N20020ITR
CTS Corporation
HCMOS Output Clock Oscillator, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |