Part Details for 522-13-256-16-000002 by Mill-Max Mfg Corp
Overview of 522-13-256-16-000002 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
10106122-5000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Receptacle. |
Price & Stock for 522-13-256-16-000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5576
|
Newark | Standard Wire Wrap Pga Socket/Bulk |Mill-Max 522-13-256-16-000002 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6100 / $125.0100 | Buy Now |
DISTI #
575-52213256160000
|
Mouser Electronics | IC & Component Sockets 256P PGA SKT 2 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$62.1900 | Order Now |
DISTI #
000000000000405496
|
Sager | IC & Component Sockets 256P PGA SKT 2 LEVEL WRAPOST | 0 |
|
Buy Now |
Part Details for 522-13-256-16-000002
522-13-256-16-000002 CAD Models
522-13-256-16-000002 Part Data Attributes
|
522-13-256-16-000002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
522-13-256-16-000002
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |