Part Details for 522-AG12D by Thomas & Betts
Overview of 522-AG12D by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 522-AG12D
522-AG12D CAD Models
522-AG12D Part Data Attributes
|
522-AG12D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
522-AG12D
Thomas & Betts
IC Socket, DIP22, 22 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 22 |
Alternate Parts for 522-AG12D
This table gives cross-reference parts and alternative options found for 522-AG12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522-AG12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
522-AG12D-ES | DIP22, IC SOCKET | TE Connectivity | 522-AG12D vs 522-AG12D-ES |
522-AG12D | DIP22, IC SOCKET | TE Connectivity | 522-AG12D vs 522-AG12D |
1437532-3 | DIP22, IC SOCKET | TE Connectivity | 522-AG12D vs 1437532-3 |