Part Details for 522.512 by Eska
Overview of 522.512 by Eska
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 522.512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZKT-0.315A
|
TME | Fuse: fuse, time-lag, 315mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 10 | 0 |
|
$0.0770 / $0.1570 | RFQ |
DISTI #
C1S222400001238
|
Chip1Stop | FUSE-LINKS WITH BRASS, NICHEL PLATED CONTACT CAPS RoHS: Compliant | 1560 |
|
$0.0841 / $0.3500 | Buy Now |
Part Details for 522.512
522.512 CAD Models
522.512 Part Data Attributes
|
522.512
Eska
Buy Now
Datasheet
|
Compare Parts:
522.512
Eska
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; IEC; VDE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 522.512
This table gives cross-reference parts and alternative options found for 522.512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522.512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDG315/1000 | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 522.512 vs GDG315/1000 |
0677.315 | Electric Fuse, Slow Blow, 0.315A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 522.512 vs 0677.315 |
GBM.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 522.512 vs GBM.315 |
0676.315MXE | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 522.512 vs 0676.315MXE |
GDG-V315/1000 | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 522.512 vs GDG-V315/1000 |
MI6T25V0,315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 522.512 vs MI6T25V0,315 |
AGE.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 522.512 vs AGE.315 |
0034.1741 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 522.512 vs 0034.1741 |
2040.0710 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 522.512 vs 2040.0710 |
ZH214-0315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Zen Hui Electronics | 522.512 vs ZH214-0315 |