522.526
Description: Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Inline/holder, 5x20mm,

Overview of 522.526 by Eska

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 522.526 by Eska

Part # Manufacturer Description Stock Price Buy
DISTI # ZKT-8A/125V
TME Fuse: fuse, time-lag, 8A, 125VAC, cylindrical,glass, 5x20mm, brass Min Qty: 10 460
  • 10 $0.1520
  • 50 $0.1350
  • 100 $0.1080
  • 500 $0.0970
  • 2,000 $0.0790
$0.0790 / $0.1520 Buy Now

CAD Models for 522.526 by Eska
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 522.526 by Eska

522.526
Eska
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ESKA ERICH SCHWEIZER GMBH
Reach Compliance Code
compliant
Blow Characteristic
TIME LAG
Body Height
20 mm
Body Length or Diameter
5 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
248 J
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
80 A
Rated Current
8 A
Rated Voltage(AC)
250 V
Reference Standard
CE; IEC; VDE
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 522.526
    Eska
    Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Inline/holder, 5x20mm,
    VS

Alternate Parts for 522.526

This table gives cross-reference parts and alternative options found for 522.526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522.526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7100.1124.13 Electric Fuse, Time Lag Blow, 8A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 522.526 vs 7100.1124.13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 522.526 by Eska.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 522.526 by Eska

Select Manufacturer
Which Manufacturer of 522.526 would you like to use for your alert(s)?
  • Please alert me when 522.526 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 522.526 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 522.526 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 522.526 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 522.526.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 522.526 by Eska

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: