Part Details for 5220.0843.1 by Schurter Electronic Components
Overview of 5220.0843.1 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5220.0843.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3308
|
Newark | 5220 Connector Filter C14 8A Std/Carton Box |Schurter 5220.0843.1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9100 / $36.3400 | Buy Now |
DISTI #
486-4931-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
13 In Stock |
|
$21.1275 / $27.4700 | Buy Now |
DISTI #
5220.0843.1
|
Avnet Americas | 5220 POWER ENTRY MODULE W. FILTER 8A - Boxed Product (Development Kits) (Alt: 5220.0843.1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$20.6204 / $24.1803 | Buy Now |
DISTI #
693-5220.0843.1
|
Mouser Electronics | AC Power Entry Modules 5220 Connector Filter C14 8A STD RoHS: Compliant | 18 |
|
$21.1200 / $25.5200 | Buy Now |
DISTI #
70597767
|
RS | 5220 POWER ENTRY MODULE W. FILTER 8A | Schurter 5220.0843.1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8400 / $33.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$23.4800 | Buy Now |
|
Onlinecomponents.com | 5220 POWER ENTRY MODULE W. FILTER 8A RoHS: Compliant | 0 |
|
$22.4800 / $29.7500 | Buy Now |
DISTI #
000000000005238251
|
Sager | AC Power Entry Modules 5220 Connector Filter C14 8A STD Min Qty: 20 | 0 |
|
$21.3900 / $24.1500 | Buy Now |
DISTI #
5220.0843.1
|
Avnet Abacus | 5220 POWER ENTRY MODULE W. FILTER 8A (Alt: 5220.0843.1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5220 POWER ENTRY MODULE W. FILTER 8A RoHS: Compliant | 0 |
|
$22.4800 / $29.7500 | Buy Now |
Part Details for 5220.0843.1
5220.0843.1 CAD Models
5220.0843.1 Part Data Attributes
|
5220.0843.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5220.0843.1
Schurter Electronic Components
Mains Power Connector, 8A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60601-1, IEC 60335-1, IEC 60320-1, IEC 60939-2, IEC 60127-6, UL, VDE | |
Body Breadth | 1.338 inch | |
Body Depth | 1.862 inch | |
Body Length | 1.417 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |