-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078550-101LF | Amphenol Communications Solutions | ZipLine® Right Angle Receptacle Assembly 6-Pair, 6 IMLA, 3.6 mm | |
10078546-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 8DC+20S Right Angle Header. | |
10078557-101LF | Amphenol Communications Solutions | ZipLine® Vertical Orthogonal Header Assembly 6-Pair, 6 IMLA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5887
|
Newark | Flex Cable Connector, pcb Mount,7 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking Mech Rohs Compliant: Yes |Molex 52207-0785 (Alternate Part Number: 822348117895 RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 830 |
|
$1.2100 / $1.3900 | Buy Now |
DISTI #
538-52207-0785
|
Mouser Electronics | FFC & FPC Connectors 7CKT SMT RA ZIF TOP CONTACT RoHS: Compliant | 0 |
|
$0.6300 / $0.9400 | Order Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
830 Partner Stock |
|
$0.5700 / $0.6930 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING MECH, BEIGE INSULATOR | 100 |
|
$0.7250 / $1.4500 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
|
Master Electronics | Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
830 Partner Stock |
|
$0.5700 / $0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-0785
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-0785
Molex
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.106 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.524 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |