52207-0960
Molex
Description: Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT

Overview of 52207-0960 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MQ80960MC-25/B Rochester Electronics LLC Replacement for Intel part number MQ80960MC-25. Buy from authorized manufacturer Rochester Electronics.
MG80960MC-25/B Rochester Electronics LLC Replacement for Intel part number MG80960MC-25/B. Buy from authorized manufacturer Rochester Electronics.
MQ80960MC-25 Rochester Electronics LLC RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, CERAMIC, QFP-164

Price & Stock for 52207-0960 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 34R5824
Newark Ffc/Fpc Board Connector, Surface Mount, Receptacle, 9, Top, 1 Mm Rohs Compliant: Yes |Molex 52207-0960 (Alternate Part Number: 822350133494 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3161
  • 1 $1.4400
  • 10 $1.2300
  • 25 $1.1800
  • 50 $1.1400
  • 100 $1.0900
  • 250 $1.0700
$1.0700 / $1.4400 Buy Now
DISTI # 95M2539
Newark 1.0 Fpc Zif Smthsgassy9Cktembstppkg |Molex 52207-0960 (Alternate Part Number: 822350133494 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.9190
$0.9190 Buy Now
DISTI # 58R1302
Newark Ffc/Fpc Board Connector, Surface Mount, Receptacle, 9, Top, 1 Mm |Molex 52207-0960 (Alternate Part Number: 822350133494 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.6630
  • 10,000 $0.6490
$0.6490 / $0.6630 Buy Now
DISTI # 0522070960
Avnet Americas Conn FFC/FPC Socket 9 POS 1mm Solder RA Surface Mount - Tape and Reel (Alt: 0522070960) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.5707
$0.5707 Buy Now
DISTI # 538-52207-0960
Mouser Electronics FFC & FPC Connectors 1.0 FPC ZIF SMTHsgAs HsgAssy9CktEmbsTpPkg RoHS: Compliant 2730
  • 1 $1.1700
  • 10 $0.9920
  • 100 $0.9340
  • 500 $0.9310
  • 1,000 $0.6020
$0.6020 / $1.1700 Buy Now
Onlinecomponents.com 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 9 Circuits, Lead-Free, Gold Contact Plating, High Barrier Packaging RoHS: Compliant 20000 Partner Stock
  • 1,000 $0.7450
  • 3,000 $0.7020
  • 5,000 $0.6760
  • 8,000 $0.6630
  • 10,000 $0.6360
  • 15,000 $0.6270
  • 25,000 $0.5960
$0.5960 / $0.7450 Buy Now
DISTI # 17362614
Verical Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 13000
  • 1,000 $0.6500
  • 2,000 $0.6400
  • 6,000 $0.6200
  • 10,000 $0.6000
$0.6000 / $0.6500 Buy Now
DISTI # 65679461
Verical Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 7000
  • 1,000 $0.6500
  • 2,000 $0.6400
  • 6,000 $0.6200
  • 10,000 $0.6000
$0.6000 / $0.6500 Buy Now
DISTI # 77312478
Verical Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 3000
  • 1,000 $0.5588
$0.5588 Buy Now
DISTI # MX-52207-0960
TME Connector: FFC/FPC, horizontal, PIN: 9, top contacts,ZIF, SMT, 50V Min Qty: 1 0
  • 1 $1.1570
  • 10 $0.7310
  • 100 $0.6650
  • 750 $0.6080
$0.6080 / $1.1570 RFQ
Chip 1 Exchange INSTOCK 30291
RFQ
Master Electronics 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 9 Circuits, Lead-Free, Gold Contact Plating, High Barrier Packaging RoHS: Compliant 20000 Partner Stock
  • 1,000 $0.7450
  • 3,000 $0.7020
  • 5,000 $0.6760
  • 8,000 $0.6630
  • 10,000 $0.6360
  • 15,000 $0.6270
  • 25,000 $0.5960
$0.5960 / $0.7450 Buy Now
DISTI # 10193155
TestEquity LLC Molex 52207-0960 FFC & FPC Connectors, 1.0 FPC Zif Smthsgas Hsgassy9 Circuit,embstppkg 20000
  • 1 $0.6900
$0.6900 Buy Now

CAD Models for 52207-0960 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52207-0960 by Molex

52207-0960
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Molex
Additional Feature
EASY-ON, POLARIZED
Body Depth
0.157 inch
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE46
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 52207-0960
    Molex
    Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for 52207-0960

This table gives cross-reference parts and alternative options found for 52207-0960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52207-0960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0522070933 Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS AND REACH COMPLIANT Molex 52207-0960 vs 0522070933
0522070960 Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT Molex 52207-0960 vs 0522070960
52207-0985 Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE Molex 52207-0960 vs 52207-0985

Related Parts for 52207-0960

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52207-0960 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52207-0960 by Molex

Select Manufacturer
Which Manufacturer of 52207-0960 would you like to use for your alert(s)?
  • Please alert me when 52207-0960 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52207-0960 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52207-0960 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52207-0960 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52207-0960.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52207-0960 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: