-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3459
|
Newark | Conn, Ffc/Fpc, R/A, 13Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52207-1333 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82AH2726
|
Newark | Conn, Ffc/Fpc, R/A, 13Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52207-1333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
78AC0694
|
Newark | 1.0 Fpc Hsg Assy Zif Smt 13Ckt Embstppkg Rohs Compliant: Yes |Molex 52207-1333 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector F 13 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
2100 Partner Stock |
|
$0.7450 / $0.8260 | Buy Now |
DISTI #
MX-52207-1333
|
TME | Connector: FFC/FPC, horizontal, PIN: 13, top contacts,ZIF, SMT Min Qty: 3 | 0 |
|
$0.9600 / $1.3800 | RFQ |
DISTI #
3500454
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A, 13POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 145 |
|
$1.3243 / $1.8717 | Buy Now |
DISTI #
3499056
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A, 13POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$0.7391 / $0.8582 | Buy Now |
DISTI #
4237533
|
Farnell | FPC CONN, RCPT, 13POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 13100 |
|
$1.1668 | Buy Now |
DISTI #
3500454
|
Farnell | CONN, FFC/FPC, R/A, 13POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 145 |
|
$1.1580 / $1.5608 | Buy Now |
DISTI #
3499056
|
Farnell | CONN, FFC/FPC, R/A, 13POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1000 Lead time: 22 Weeks, 1 Days Container: Reel | 1000 |
|
$0.8056 / $0.8572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-1333
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-1333
Molex
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.106 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.697 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |