-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8914
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 22, Top, 1 Mm Rohs Compliant: Yes |Molex 52207-2233 (Alternate Part Number: 887191278056 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 / $2.2700 | Buy Now |
DISTI #
35X2807
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 22, Top, 1 Mm Rohs Compliant: Yes |Molex 52207-2233 (Alternate Part Number: 887191278056 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
06X9998
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 22, Top, 1 Mm |Molex 52207-2233 (Alternate Part Number: 887191278056 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.1500 / $1.3200 | Buy Now |
DISTI #
77790705
|
Verical | Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$1.5000 / $1.7778 | Buy Now |
DISTI #
77782567
|
Verical | Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 4098 |
|
$1.5960 / $3.4580 | Buy Now |
DISTI #
60937580
|
Verical | Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.3400 | Buy Now |
DISTI #
52207-2233
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF 22Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MX-52207-2233
|
TME | Connector: FFC/FPC, horizontal, PIN: 22, top contacts,ZIF, SMT Min Qty: 1 | 4098 |
|
$1.2500 / $2.7800 | Buy Now |
DISTI #
SMC-52207-2233
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15103 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-2233
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-2233
Molex
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.106 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.051 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |