-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4498
|
Newark | 1.0 Fpc Zif Smt Hsg Assy 27Ckt Embstppkg |Molex 52207-2760 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.6300 | Buy Now |
DISTI #
0522072760
|
Avnet Americas | Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522072760) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8041 / $2.1831 | Buy Now |
DISTI #
538-52207-2760
|
Mouser Electronics | FFC & FPC Connectors 10 FPC ZIF SMT Hsg Assy 27Ckt EmbsTpPkg RoHS: Compliant | 841 |
|
$1.6700 / $3.1000 | Buy Now |
DISTI #
71463372
|
RS | 1.0 FPC ZIF SMT Hsg Assy 27Ckt EmbsTpPkg | Molex Incorporated 52207-2760 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $2.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $1.9700 | Buy Now |
DISTI #
0522072760
|
Avnet Americas | Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522072760) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8041 / $2.1831 | Buy Now |
DISTI #
0522072760
|
Avnet Americas | Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522072760) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8041 / $2.1831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52207-2760
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-2760
Molex
Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |