-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,VERT,COMMERCIAL BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1027
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 5221123-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.4900 | Buy Now |
DISTI #
A32241-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2442 In Stock |
|
$3.9260 / $6.0300 | Buy Now |
DISTI #
5221123-2
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 5221123-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1828 |
|
$2.3051 | Buy Now |
DISTI #
87K1027
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 87K1027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$3.0100 / $3.7700 | Buy Now |
DISTI #
571-5221123-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT. METALIZED JACK RoHS: Compliant | 1707 |
|
$3.4600 / $4.7900 | Buy Now |
DISTI #
V36:1790_07465044
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2208 | Americas - 2016 |
|
$3.2610 / $4.6310 | Buy Now |
DISTI #
V99:2348_07465044
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2201 | Americas - 796 |
|
$2.7150 / $3.5750 | Buy Now |
|
Future Electronics | PCB Vertical Mount 50 Ohm 4 GHz BNC RF Connector Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2725Box |
|
$3.2400 / $3.7500 | Buy Now |
DISTI #
AMP5221123-2
|
Heilind Electronics | JACKPCBVERTCOMMERCIAL BNC | Americas - 0 in Stock |
|
$4.0256 | Buy Now |
|
Onlinecomponents.com | JACK,PCB,VERT,COMMERCIAL BNC RoHS: Compliant |
5565 In Stock |
|
$3.1000 / $5.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5221123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5221123-2
TE Connectivity
JACK,PCB,VERT,COMMERCIAL BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 0.625 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN LEAD | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.19 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5221123-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5221123-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221123-3 | BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE's AMP | 5221123-2 vs 221123-3 |
221123-1 | BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 5221123-2 vs 221123-1 |
9-221123-0 | BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 5221123-2 vs 9-221123-0 |