-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,75 OHM,COML BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1494
|
Newark | Plug 75 Ohm Coml Bnc |Amp Te Connectivity 5221185-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3206 |
|
$4.0900 / $6.7800 | Buy Now |
DISTI #
16M3210
|
Newark | Rf/Coaxial, Bnc Plug, Str, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 8218, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5221185-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
2266-5221185-3-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 20 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
3206 In Stock |
|
$3.2600 / $3.5300 | Buy Now |
DISTI #
A32277-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3154 | Buy Now |
DISTI #
5221185-3
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 5221185-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG,75 OHM,COML BNC RoHS: Compliant |
3878 In Stock |
|
$2.5800 / $4.2300 | Buy Now |
DISTI #
11592647
|
Verical | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Carton Min Qty: 19 Package Multiple: 1 | Americas - 3206 |
|
$3.0600 / $3.3100 | Buy Now |
DISTI #
51526511
|
Verical | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Carton Min Qty: 15 Package Multiple: 5 Date Code: 1311 | Americas - 670 |
|
$3.8471 / $5.6026 | Buy Now |
DISTI #
5221185-3
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 5221185-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5221185-3
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 5221185-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5221185-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5221185-3
TE Connectivity
PLUG,75 OHM,COML BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.12 inch | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN 8218 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |