-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,VERT,PCB,TWIN BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8523
|
Newark | Jack Vert Pcb Twin Bnc |Amp Te Connectivity 5221198-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
19R1700
|
Newark | Rf/Coaxial, Bnc Jack, Straight, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 5221198-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5221198-1
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5221198-1
|
Avnet Abacus | Conn Twin-BNC Adapter RCP Solder ST Thru-Hole Gold Individual (Alt: 5221198-1) RoHS: Compliant Min Qty: 980 Package Multiple: 980 | Abacus - 0 |
|
Buy Now | |
DISTI #
3394938
|
element14 Asia-Pacific | RF/COAXIAL, BNC JACK, STRAIGHT, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.2388 / $22.6849 | Buy Now |
DISTI #
3394938
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.3135 / $22.5954 | Buy Now |
|
Perfect Parts Corporation | 183 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5221198-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5221198-1
TE Connectivity
JACK,VERT,PCB,TWIN BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.635 inch | |
Body Depth | 1.4 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |