-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 3 Contact(s), Female, 0.098 inch Pitch, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4616
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Mizu-P25 52213 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Molex Mizu-P25 50148 Series Socket Contacts Rohs Compliant: Yes |Molex 52213-0311 (Alternate Part Number: 800754376990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3687 |
|
$1.4400 / $2.3300 | Buy Now |
DISTI #
0522130311
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522130311) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4366 | Buy Now |
DISTI #
92M5922
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray - Bulk (Alt: 92M5922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5900 / $2.2600 | Buy Now |
DISTI #
538-52213-0311
|
Mouser Electronics | Automotive Connectors 3P RCPT HSG 2.50MM WIRE-WIRE SPLSH PRF RoHS: Compliant | 5244 |
|
$1.1500 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray RoHS: Compliant |
9552 Partner Stock |
|
$1.1100 / $1.4000 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 3 CONTACT(S), FEMALE, 0.098 INCH PITCH, RECEPTACLE | 100 |
|
$0.8085 / $2.1560 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 3 CONTACT(S), FEMALE, 0.098 INCH PITCH, RECEPTACLE | 100 |
|
$0.8085 / $2.1560 | Buy Now |
DISTI #
52213-0311
|
TTI | Automotive Connectors 3P RCPT HSG 2.50MM WIRE-WIRE SPLSH PRF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 2360 In Stock |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
0522130311
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray - Trays (Alt: 0522130311) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4366 | Buy Now |
DISTI #
92M5922
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Tray - Bulk (Alt: 92M5922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5900 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52213-0311
Molex
Buy Now
Datasheet
|
Compare Parts:
52213-0311
Molex
Rectangular Connector, 3 Contact(s), Female, 0.098 inch Pitch, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.285 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.055 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |