Part Details for 52220003 by Lapp Group
Overview of 52220003 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52220003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-52220003-ND
|
DigiKey | SKINTOP CUBE MODULE 20X20 LARGE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
265 In Stock |
|
$3.2365 / $4.4600 | Buy Now |
DISTI #
70123480
|
RS | Black Glass Fibre Reinforced Plastic (GRP) Cable Gland, 6 to 9mm Cable Dia Range | Lapp Group 52220003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2719 |
|
$4.0500 / $4.5500 | Buy Now |
DISTI #
LP-52220003
|
TME | Gland module, CUBE MODULE Min Qty: 1 | 110 |
|
$1.5100 / $1.8000 | Buy Now |