-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE,PRESS FIT,COML BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RECEPTACLE,PRESS FIT,COML BNC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, PRESS FIT TERMINAL, LOCKING, JACK | 124 |
|
$7.7220 / $14.0400 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, PRESS FIT TERMINAL, LOCKING, JACK | 80 |
|
$8.6580 / $14.0400 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, PRESS FIT TERMINAL, LOCKING, JACK | 159 |
|
$7.7220 / $14.0400 | Buy Now |
DISTI #
TE Connectivity 5222462-1
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5222462-1
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 75Ohm Press Fit ST Thru-Hole Gold (Alt: 5222462-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
5222462-1
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 75Ohm Press Fit ST Thru-Hole Gold (Alt: 5222462-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5222462-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5222462-1
TE Connectivity
RECEPTACLE,PRESS FIT,COML BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.81 inch | |
Body Diameter | 0.436 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5222462-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5222462-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5222462-4 | RECEPTACLE,PRESS FIT,COML BNC | TE Connectivity | 5222462-1 vs 5222462-4 |