Part Details for 5223007-1 by TE Connectivity
Overview of 5223007-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5223007-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2478
|
Newark | High Speed/Modular Conn Fb Rcpt 30 Pos R/A 5 Row |Amp Te Connectivity 5223007-1 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $7.5700 | Buy Now |
DISTI #
2266-5223007-1-ND
|
DigiKey | CONN RCPT FUTUREBUS 30P EDGE MNT Min Qty: 48 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
222 In Stock |
|
$4.5100 / $4.6800 | Buy Now |
DISTI #
A97840-ND
|
DigiKey | CONN RCPT FUTUREBUS 30P EDGE MNT Min Qty: 48 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7932 | Buy Now |
DISTI #
5223007-1
|
Avnet Americas | Conn Backplane SKT 30 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 5223007-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1807 | Buy Now |
DISTI #
571-5223007-1
|
Mouser Electronics | High Speed / Modular Connectors FB RCPT 30 POS R/A 5 ROW RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
DISTI #
72135318
|
RS | Connector, Fb-5R, Asy,300,Sig, Rec, Sl,3.53 | TE Connectivity 5223007-1 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 | RFQ |
|
Future Electronics | "FB-5R,ASY,300,SIG,REC,SL,3.53" RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.5200 | Buy Now |
DISTI #
AMP5223007-1
|
Heilind Electronics | FB-5R,ASY,300,SIG,REC,SL,3.53 | Americas - 0 in Stock |
|
$3.8146 / $4.4548 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD RoHS: Compliant |
222 Partner Stock |
|
$5.0000 / $6.0500 | Buy Now |
DISTI #
52230071-TEC
|
TME | 5223007-1 Min Qty: 48 | 222 |
|
$4.7628 / $6.2974 | Buy Now |
Part Details for 5223007-1
5223007-1 CAD Models
5223007-1 Part Data Attributes
|
5223007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223007-1
TE Connectivity
FB-5R,ASY,300,SIG,REC,SL,3.53
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.884 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .11954 N |