Part Details for 5223007-5 by TE Connectivity
Overview of 5223007-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5223007-5
5223007-5 CAD Models
5223007-5 Part Data Attributes
|
5223007-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223007-5
TE Connectivity
CONNECTOR, 150 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for 5223007-5
This table gives cross-reference parts and alternative options found for 5223007-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223007-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73954-2002LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5223007-5 vs 73954-2002LF |
HM1S59TSRC58H6PLF | Board Connector, 150 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5223007-5 vs HM1S59TSRC58H6PLF |
73954-1002LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5223007-5 vs 73954-1002LF |
ESQT-130-03-G-5-375 | Board Connector, 150 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 5223007-5 vs ESQT-130-03-G-5-375 |
73942-9004LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5223007-5 vs 73942-9004LF |
73953-9006LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5223007-5 vs 73953-9006LF |
HM1S59TSRC58H6 | Board Connector, 150 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 5223007-5 vs HM1S59TSRC58H6 |
73942-9003 | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 5223007-5 vs 73942-9003 |
73942-9003LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5223007-5 vs 73942-9003LF |
73942-9002LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5223007-5 vs 73942-9002LF |