-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FB-5R,ASY,030,SIG,REC,EN,3.55
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2479
|
Newark | High Speed/Modular Conn Rec 5X006P R/A B-Plane |Amp Te Connectivity 5223008-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 4932 |
|
$6.1700 / $6.5600 | Buy Now |
DISTI #
42K7104
|
Newark | Hard Metric Connector, Receptacle, 30 Position, Product Range:Z-Pack Series, No. Of Contacts:30Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Size:11.88 Mm Rohs Compliant: Yes |Amp Te Connectivity 5223008-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 | Buy Now |
DISTI #
A97842-ND
|
DigiKey | CONN RCPT FUTUREBUS 30P EDGE MNT Min Qty: 1 Lead time: 7 Weeks Container: Tube |
665 In Stock |
|
$4.1022 / $5.0800 | Buy Now |
DISTI #
5223008-1
|
Avnet Americas | Conn Backplane RCP 30 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5223008-1) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$3.8725 / $4.6601 | Buy Now |
DISTI #
571-5223008-1
|
Mouser Electronics | High Speed / Modular Connectors REC 5X006P R/A B-PLANE FB+ | 461 |
|
$4.6900 / $7.1000 | Buy Now |
DISTI #
V99:2348_07469751
|
Arrow Electronics | Conn Backplane RCP 30 POS 2mm Press Fit RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2147 | Americas - 438 |
|
$3.8240 / $5.0680 | Buy Now |
|
Future Electronics | CONN RCPT 30POS R/A 2MM PRESSFIT RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.9800 | Buy Now |
|
Future Electronics | CONN RCPT 30POS R/A 2MM PRESSFIT RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$3.9100 | Buy Now |
DISTI #
AMP5223008-1
|
Heilind Electronics | FB-5RASY030SIGRECEN3.55 | Americas - 0 in Stock |
|
$4.1943 / $4.8983 | Buy Now |
|
Onlinecomponents.com | FB-5R,ASY,030,SIG,REC,EN,3.55 RoHS: Compliant |
5028 Partner Stock |
|
$4.5400 / $6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223008-1
TE Connectivity
FB-5R,ASY,030,SIG,REC,EN,3.55
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.884 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .1112 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .11954 N |
This table gives cross-reference parts and alternative options found for 5223008-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223008-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223008-1 | FB-5R,ASY,030,SIG,REC,EN,3.55 | TE Connectivity | 5223008-1 vs 223008-1 |