Part Details for 5223524-7 by TE Connectivity
Overview of 5223524-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5223524-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2485
|
Newark | Hard Metric Connectors 2Mmfb |Amp Te Connectivity 5223524-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3200 / $54.9800 | Buy Now |
DISTI #
5223524-7
|
Avnet Americas | Conn Backplane PIN 210 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5223524-7) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2MMFB,5R,ASY,210,SIG,HDR,EN RoHS: Compliant | 0 |
|
$37.7600 / $110.8200 | Buy Now |
DISTI #
5223524-7
|
Avnet Americas | Conn Backplane PIN 210 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5223524-7) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5223524-7
|
PEI Genesis | Board Connector 210 Contact(s | 0 |
|
Buy Now | |
|
Master Electronics | 2MMFB,5R,ASY,210,SIG,HDR,EN RoHS: Compliant | 0 |
|
$37.7600 / $110.8200 | Buy Now |
Part Details for 5223524-7
5223524-7 CAD Models
5223524-7 Part Data Attributes:
|
5223524-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223524-7
TE Connectivity
2MMFB,5R,ASY,210,SIG,HDR,EN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.7 inch | |
Body Depth | 1.339 inch | |
Body Length | 3.302 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .69778 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.132 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 210 | |
Withdrawl Force-Min | .11954 N |
Alternate Parts for 5223524-7
This table gives cross-reference parts and alternative options found for 5223524-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223524-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223524-7 | 210 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 5223524-7 vs 223524-7 |