Part Details for 5224 by Pomona Electronics
Overview of 5224 by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-224KXB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS5015-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 5224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SPRING & BUTTON CONTACTS RoHS: Compliant |
1 In Stock |
|
$20.0800 / $73.9600 | Buy Now |
|
Master Electronics | SPRING & BUTTON CONTACTS RoHS: Compliant |
1 In Stock |
|
$20.0800 / $73.9600 | Buy Now |
Part Details for 5224
5224 CAD Models
5224 Part Data Attributes
|
5224
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5224
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BERYLLIUM COPPER ALLOY, GOLD PLATED, GLASS FILLED POLYAMIDE | |
Connector Type | INTERCONNECTION DEVICE |