Part Details for 522414 by Eska
Overview of 522414 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46G138
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 500 mA, TT, 250 V (AC), 35 A breaking capacity, 522414 Min Qty: 10 | 80 |
|
$0.6629 / $1.0906 | Buy Now |