-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC DUAL CRIMP JACJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8563
|
Newark | Connectors D.c. Bulkhead Jk 50 |Amp Te Connectivity 5225398-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5225398-7
|
Avnet Americas | Conn BNC RCP 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 5225398-7) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9712 / $19.2196 | Buy Now |
|
Future Electronics | BNC DUAL CRIMP JACJ RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$18.6400 | Buy Now |
DISTI #
AMP5225398-7
|
Heilind Electronics | BNC DUAL CRIMP JACJ | Americas - 0 in Stock |
|
$19.9043 | Buy Now |
|
Onlinecomponents.com | BNC DUAL CRIMP JACJ RoHS: Compliant |
2273 Partner Stock |
|
$14.4700 / $24.3100 | Buy Now |
DISTI #
11591113
|
Verical | 5225398-7 TE Connectivity RF Connectors BNC 0Hz to 4GHz 50Ohm Crimp Panel Mount F Gold - Arrow.com Min Qty: 4 Package Multiple: 1 | Americas - 2273 |
|
$12.1100 / $19.3700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 2 |
|
$7.3150 / $8.7780 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 5 |
|
$19.3650 / $21.7856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225398-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225398-7
TE Connectivity
BNC DUAL CRIMP JACJ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-188/U | |
Body Depth | 1.375 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 188, RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 5225398-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5225398-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBS522 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 5225398-7 vs BBS522 |
5225398-8 | BNC JCK DUAL CRMP RG179,187 | TE Connectivity | 5225398-7 vs 5225398-8 |